
Illuminated pushbutton switch featuring a DPST (Double Pole Single Throw) configuration with an Off-Mom (Off-Momentary) function. This panel-mount, through-hole component offers silver contacts with silver plating and a thermoplastic polyester actuator measuring 3.94mm. Rated for 1A at 120VAC or 28VDC, it boasts an electrical life of 60,000 cycles and operates within a temperature range of -30°C to 85°C. Termination is via PC pins, and the unit is RoHS compliant.
ITT TP21SHCQE technical specifications.
| Actuator Length | 3.94mm |
| Actuator Material | Polyester, Thermoplastic |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 1A |
| Depth | 9.14mm |
| Electrical Life | 60000Cycles |
| Length | 8.13mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TP |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT TP21SHCQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
