
Illuminated pushbutton switch featuring a DPST-NO throw configuration with a 1A contact current rating and 120V AC / 28V DC voltage rating. This panel-mount switch offers a straight orientation and solder termination, with a robust electrical life of 60,000 cycles. Constructed with a polyester, thermoplastic actuator and silver contacts, it meets UL flammability rating UL94 V-0 and is lead-free and RoHS compliant.
ITT TP21SHZQE technical specifications.
| Actuator Length | 3.94mm |
| Actuator Material | Polyester, Thermoplastic |
| Approvals | UL |
| Contact Current Rating | 1A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 1A |
| Depth | 9.14mm |
| Electrical Life | 60000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TP |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT TP21SHZQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.