
This 50mA SMD tactile switch has a maximum operating temperature of 85°C and a maximum voltage rating of 24V AC and DC. It features a silver contact material and plating, and is lead free. The switch has a mechanical life of 200,000 cycles and an operating force of 4N. It is available in a surface mount package with a gull wing termination.
ITT TPA311GLFS technical specifications.
| Actuator Length | 2.4mm |
| Package/Case | SMD/SMT |
| Contact Current Rating | 50mA |
| Contact Material | Silver |
| Contact Plating | Silver |
| Height | 2.7mm |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 24V |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Force | 4N |
| Orientation | Straight |
| Packaging | Cut Tape |
| Series | TPA |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for ITT TPA311GLFS to view detailed technical specifications.
No datasheet is available for this part.