ITT TPA413G technical specifications.
| Actuator Type | Joystick |
| Package/Case | SMD/SMT |
| Contact Material | Gold |
| Max Current Rating | 10mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 24V |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 200000Cycles |
| Mount | Surface Mount |
| Operating Force | 1.8N |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | TPA |
| Termination | SMD/SMT |
| Throw Configuration | SP |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for ITT TPA413G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
