
Surface mount tactile switch with a 2.4mm actuator length. Features a 50mA contact current rating and 24V voltage rating. Constructed with silver contacts and plating, offering a mechanical life of 200,000 cycles. Operates within a temperature range of -40°C to 85°C with an operating force of 4N. Packaged in tape and reel for efficient assembly.
ITT TPA511GLFS technical specifications.
| Actuator Length | 2.4mm |
| Package/Case | SMD/SMT |
| Contact Current Rating | 50mA |
| Contact Material | Silver |
| Contact Plating | Silver |
| Depth | 9.3mm |
| Height | 2.7mm |
| Lead Free | Lead Free |
| Length | 9.3mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Force | 4N |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | TPA |
| Termination | Gull Wing |
| Throw Configuration | SPST, SP |
| Voltage Rating (AC) | 24V |
| DC Rated Voltage | 24V |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for ITT TPA511GLFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.