
SPDT slide switch with PC pin termination, suitable for PCB mounting with bracket support. Features a 3-position, ON-ON switch function and a right-angle orientation. Rated for 20VAC/20VDC at 0.4VA, with a 60,000-cycle electrical life. Black nylon actuator with a 3.1mm length, operating within a -30°C to 85°C temperature range. RoHS compliant and UL approved.
ITT TS01ABE technical specifications.
| Actuator Color | Black |
| Actuator Length | 3.1mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Approvals | UL |
| Body Material | Stainless Steel, Nylon, Epoxy |
| Contact Material | Nickel, Copper Alloy, Gold |
| Contact Plating | Gold, Nickel |
| Depth | 13.13mm |
| Electrical Life | 60000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, PCB, Brackets |
| Number of Poles | 1 |
| Number of Positions | 3 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TS |
| Switch Function | On-On |
| Switch Travel | 3.05mm |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT TS01ABE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.