
SPDT slide switch featuring a 3A contact current rating and 120V AC / 28V DC voltage rating. This through-hole mount component offers a right-angle orientation with PC pin termination and a standard black nylon actuator. Designed for 60,000 electrical cycles, it operates within a -30°C to 85°C temperature range and is RoHS compliant.
ITT TS01AQE technical specifications.
| Actuator Color | Black |
| Actuator Length | 3.1mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Current Rating | 3A |
| Contact Material | Copper Alloy, Silver |
| Contact Plating | Silver |
| Depth | 13.13mm |
| Electrical Life | 60000Cycles |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TS |
| Switch Function | On-On |
| Switch Travel | 3.05mm |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT TS01AQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
