SPDT slide switch featuring a straight, through-hole mount with PC pin termination. Rated for 3A at 120V AC and 28V DC, this switch offers an electrical life of 60,000 cycles. It boasts a black nylon actuator with a 3.1mm length and a 3.05mm travel. Contact materials include copper alloy with gold and nickel plating, ensuring durability. Operating temperature range is -30°C to 85°C, with a UL94 V-0 flammability rating and RoHS compliance.
ITT TS01CGE technical specifications.
| Actuator Color | Black |
| Actuator Length | 3.1mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Material | Copper Alloy, Silver, Gold |
| Contact Plating | Gold, Nickel |
| Current Rating | 3A |
| Depth | 5.08mm |
| Electrical Life | 60000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TS |
| Switch Function | On-On |
| Switch Travel | 3.05mm |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT TS01CGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.