
SPDT slide switch with PC pin termination for through-hole mounting. Features a 3.1mm nylon actuator and silver contacts with gold/nickel plating. Rated for 3A and 120VAC/28VDC, with an electrical life of 60,000 cycles. Operates within a temperature range of -30°C to 85°C.
ITT TS01CLE technical specifications.
| Actuator Length | 3.1mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Material | Silver |
| Contact Plating | Gold, Nickel |
| Current Rating | 3A |
| Electrical Life | 60000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TS |
| Switch Function | On-On |
| Switch Travel | 3.05mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT TS01CLE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.