
SPST slide switch featuring a straight, through-hole mount with wire termination. Rated for 0.4VA at 20V AC/DC, this switch offers an electrical life of 30,000 cycles. It includes a black nylon actuator with a 3.1mm length and a 3.05mm travel. Contact material is copper alloy with gold and nickel plating, operating within a temperature range of -30°C to 85°C.
ITT TS02WBE technical specifications.
| Actuator Color | Black |
| Actuator Length | 3.1mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 5.08mm |
| Electrical Life | 30000Cycles |
| Length | 10.16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Wire |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TS |
| Switch Function | On-Off |
| Switch Travel | 3.05mm |
| Termination | Wire Wrap |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT TS02WBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.