
SPDT slide switch with a right-angle, through-hole mount and PC pin termination. Features a black nylon actuator with a 3.1mm length and 3.05mm travel. Contacts are gold/nickel plated copper alloy, rated for 0.4VA at 20V AC/DC. Offers an electrical life of 30,000 cycles and operates within a -30°C to 85°C temperature range. UL94 V-0 flammability rating and RoHS compliant.
ITT TS03ABE technical specifications.
| Actuator Color | Black |
| Actuator Length | 3.1mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 13.13mm |
| Electrical Life | 30000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Orientation | Right Angle |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TS |
| Switch Function | On-Off-On |
| Switch Travel | 3.05mm |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT TS03ABE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
