Illuminated & Non-Illuminated Rocker Switch, right-angle, through-hole mount with brackets. Features a black nylon concave actuator, silver contacts with silver plating, and a 5A current rating. Offers a 100000-cycle electrical life, operating between -30°C and 85°C. Supports AC voltage up to 250V and DC voltage up to 28V, with a 120V AC rating and 28V DC rated voltage. Termination via PC pins, with SPST and SPDT throw configurations.
ITT U11J1AQE2 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Concave (Standard V) |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 25.22mm |
| Electrical Life | 100000Cycles |
| Length | 16.87mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SPST, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT U11J1AQE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.