Illuminated Rocker Switch, SPDT, 5A, 120VAC. Features a red nylon concave actuator and silver contacts with silver plating. Rated for 5A at 120VAC and 28VDC, with an electrical life of 100,000 cycles. Panel mountable with flanges, straight orientation, and solder termination. Operating temperature range from -30°C to 85°C.
ITT U11J1ZQE3 technical specifications.
| Actuator Color | Red |
| Actuator Material | Nylon |
| Actuator Type | Concave (Standard V) |
| Color | Red |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 9.27mm |
| Electrical Life | 100000Cycles |
| Length | 29.36mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Flanges |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT U11J1ZQE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.