SPDT rocker switch featuring quick connect termination and a concave nylon actuator. Rated for 5A at 250VAC and 28VDC, with a 0.4VA rating. Offers silver contacts with nickel and gold plating for enhanced conductivity and durability, boasting an electrical life of 100,000 cycles. Panel mountable with flanges, operating within a temperature range of -30°C to 85°C.
ITT U11J3Z3GE2 technical specifications.
| Actuator Material | Nylon |
| Actuator Type | Concave (Standard V) |
| Contact Material | Silver |
| Contact Plating | Nickel, Gold |
| Current Rating | 5A |
| Depth | 15.11mm |
| Electrical Life | 100000Cycles |
| Length | 41.28mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Flanges |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT U11J3Z3GE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.