SPDT rocker switch with ON-ON function, featuring a long, black concave nylon actuator. Rated for 5A at 250VAC and 28VDC, with silver contacts and silver plating. Designed for panel mounting with flanges, offering straight orientation and solder lug termination. Operates within a temperature range of -30°C to 85°C with an electrical life of 100,000 cycles.
ITT U11J3ZQI2 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Concave (Standard V) |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 15.11mm |
| Electrical Life | 100000Cycles |
| Length | 41.28mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Flanges |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT U11J3ZQI2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.