SPDT illuminated rocker switch featuring a 5A current rating at 120V AC and 28V DC. This component offers a 100,000-cycle electrical life with silver contacts plated in nickel and gold. The nylon actuator is concave, and the switch mounts via through-hole with brackets, terminating in PC pins. Operating temperature range is -30°C to 85°C.
ITT U11J50V3GE2 technical specifications.
| Actuator Material | Nylon |
| Actuator Type | Concave (Standard V) |
| Contact Material | Silver |
| Contact Plating | Nickel, Gold |
| Current Rating | 5A |
| Depth | 11.43mm |
| Electrical Life | 100000Cycles |
| Length | 16.26mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT U11J50V3GE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.