SPDT toggle switch featuring a locking lever actuator for secure positioning. Rated for 5A at 250VAC and 28VDC, with a 0.4VA rating. Offers silver contacts with nickel and gold plating for enhanced conductivity and durability, supporting 100,000 electrical cycles. Designed for panel mounting with threaded body and solder lug terminations. Operates within a temperature range of -30°C to 85°C.
ITT U11K12ZGE technical specifications.
| Actuator Color | Natural |
| Actuator Length | 18.59mm |
| Actuator Material | Aluminium, Brass |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver |
| Contact Plating | Nickel, Gold |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT U11K12ZGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.