SPDT toggle switch featuring a locking lever actuator with a natural aluminum and brass finish, designed for PC mounting with a bracket and threads. This non-illuminated switch offers a 5A current rating at 250VAC/28VDC, with a 0.4VA rating and electrical life of 100,000 cycles. Contact material is silver with nickel and gold plating, suitable for operating temperatures from -30°C to 85°C. Termination is via PC pins, and the switch provides a right-angle orientation.
ITT U11K2AGE technical specifications.
| Actuator Color | Natural |
| Actuator Length | 17.88mm |
| Actuator Material | Aluminium, Brass |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver |
| Contact Plating | Nickel, Gold |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT U11K2AGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.