SPDT toggle switch featuring a locking lever actuator with a natural aluminum and brass finish, measuring 17.88mm. This non-illuminated, right-angle component offers PC pin termination and a 5A current rating at 250VAC/28VDC. It boasts a silver contact material and plating, with an electrical life of 100,000 cycles and a temperature range of -30°C to 85°C. Designed for panel mounting with brackets and threads, it operates with an ON-ON function.
ITT U11K2AQE technical specifications.
| Actuator Color | Natural |
| Actuator Length | 17.88mm |
| Actuator Material | Aluminium, Brass |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT U11K2AQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.