ITT U11K2AV2GE technical specifications.
| Actuator Color | Natural |
| Actuator Length | 17.88mm |
| Actuator Material | Brass |
| Contact Material | Silver |
| Contact Plating | Nickel, Gold |
| Depth | 47.09mm |
| Electrical Life | 100000Cycles |
| Length | 6.86mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 7000 |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for ITT U11K2AV2GE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.