SPDT toggle switch featuring a locking lever actuator with a natural finish, constructed from aluminum and brass. This illuminated or non-illuminated switch offers silver contacts with silver plating, rated for 5A at 120V AC and 28V DC, with a maximum AC voltage rating of 250V. It provides a 120V AC voltage rating and a 28V DC rated voltage, boasting an electrical life of 100,000 cycles. Designed for panel mounting with straight orientation and solder termination, it operates within a temperature range of -30°C to 85°C and is lead-free.
ITT U11K2ZQE technical specifications.
| Actuator Color | Natural |
| Actuator Length | 17.88mm |
| Actuator Material | Aluminium, Brass |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver |
| Contact Plating | Silver |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT U11K2ZQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.