SPDT toggle switch featuring a locking lever actuator with a natural aluminum and brass finish, measuring 17.88mm. This non-illuminated, right-angle component offers PC pins for termination and a PC mount with bracket and threads. Rated for 5A at 250VAC and 28VDC, it boasts a 0.4VA rating and an electrical life of 100,000 cycles. Operating temperature range is -30°C to 85°C, with silver contacts plated in nickel and gold.
ITT U11K9ALE technical specifications.
| Actuator Color | Natural |
| Actuator Length | 17.88mm |
| Actuator Material | Aluminium, Brass |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver |
| Contact Plating | Nickel, Gold |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT U11K9ALE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.