SPDT toggle switch featuring a locking lever actuator with a straight, solder lug termination. Rated for 5A at 250VAC (120V AC) and 28VDC, this non-illuminated switch offers a 100,000 cycle electrical life. Actuator constructed from aluminum and brass with a natural finish, measuring 17.88mm in length. Operating temperature range from -30°C to 85°C.
ITT U11K9ZQE technical specifications.
| Actuator Color | Natural |
| Actuator Length | 17.88mm |
| Actuator Material | Aluminium, Brass |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver |
| Contact Plating | Silver |
| Depth | 6.86mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT U11K9ZQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.