SPDT toggle switch with a standard round, brass chrome-plated actuator. Features silver contacts and solder lug termination, rated for 5A at 250VAC and 28VDC. Operates within a temperature range of -30°C to 85°C with an electrical life of 100,000 cycles. Panel mountable with threaded body, this non-illuminated switch offers a straight orientation and is RoHS compliant.
ITT U11L2YZQE technical specifications.
| Actuator Length | 13.97mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT U11L2YZQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.