SPDT toggle switch featuring a standard round, black brass and plastic actuator with a 21.34mm length. This PC mount switch offers PC pin termination and a panel mount design with threads. Rated for 5A at 250VAC and 28VDC, it provides an ON-ON function with silver contacts and silver plating. Operating temperature range is -30°C to 85°C with an electrical life of 100,000 cycles.
ITT U11L3YCQE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 21.34mm |
| Actuator Material | Brass, Plastic |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT U11L3YCQE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.