SPDT toggle switch with ON-ON function, featuring a round brass, chrome-plated lever and PC pins for termination. This non-illuminated, right-angle mounted component offers a 5A max current rating at 250VAC and 28VDC, with a silver contact material and plating. Designed for PC mounting with brackets, it boasts an electrical life of 100,000 cycles and operates within a temperature range of -30°C to 85°C.
ITT U11MD9AME technical specifications.
| Actuator Length | 6.86mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Package/Case | 120 |
| Contact Material | Silver |
| Contact Plating | Silver |
| Depth | 27.31mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT U11MD9AME to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.