SPDT toggle switch featuring PC pins for PC mounting with bracket. Rated for 5A at 250VAC and 28VDC, with a 120VAC rating also specified. Offers a standard round brass, chrome-plated actuator with silver contacts and silver plating. Designed for straight orientation with a 6.86mm actuator length, a 19.56mm overall length, and a 9.14mm depth. Provides an electrical life of 100,000 cycles and operates within a -30°C to 85°C temperature range.
ITT U11MD9V6QE technical specifications.
| Actuator Length | 6.86mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Depth | 9.14mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 19.56mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT U11MD9V6QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.