ITT U11P1D9ZQE technical specifications.
| Actuator Length | 23.11mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT U11P1D9ZQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.