SPDT toggle switch featuring a flat, anti-rotation brass lever with chrome plating and solder lug termination. Rated for 5A at 250VAC and 28VDC, with a 120V AC rating. Offers 100,000 electrical cycles and operates within a -30°C to 85°C temperature range. Panel mountable with threaded body, this non-illuminated switch is RoHS compliant.
ITT U11P3Y1ZQE technical specifications.
| Actuator Length | 11.43mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Silver |
| Depth | 7.98mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT U11P3Y1ZQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.