SPDT toggle switch featuring PC pins for PC mounting. Rated for 5A at 250VAC and 28VDC, with a 0.4VA rating. Offers a straight, standard round brass actuator with nickel and gold plated silver contacts. Operates within a temperature range of -30°C to 85°C with an electrical life of 100,000 cycles.
ITT U11SD8CGES technical specifications.
| Actuator Length | 12.45mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Nickel, Gold |
| Current Rating | 5A |
| Depth | 6.86mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, PC Mount |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT U11SD8CGES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.