SPDT toggle switch with solder lug termination, rated for 5A at 250VAC and 28VDC. Features a round, anti-rotation brass toggle with chrome plating, a 10.67mm actuator length, and silver contacts. This non-illuminated, panel-mount switch offers a straight orientation and an electrical life of 100,000 cycles. Operates within a temperature range of -30°C to 85°C and boasts IP67, waterproof, and dust-tight ratings.
ITT U11SPCWZQE technical specifications.
| Actuator Length | 10.67mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | ANTI-ROTATION |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT U11SPCWZQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.