SPDT toggle switch featuring a straight, panel-mount design with threaded mounting. Offers a 5A current rating at 250VAC and 28VDC, with a silver contact material and plating. Includes a black brass anti-rotation actuator and solder lug termination. Operates within a -30°C to 85°C temperature range and boasts an electrical life of 100,000 cycles.
ITT U11SPYZQE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 10.67mm |
| Actuator Material | Brass |
| Actuator Type | ANTI-ROTATION |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT U11SPYZQE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.