SPDT toggle switch featuring PC pins for straight, through-hole mounting with brackets. Rated for 5A at 250VAC or 28VDC, with a 0.4VA contact rating. Offers a 100,000 cycle electrical life and operates within a -30°C to 85°C temperature range. Equipped with a standard round brass, chrome-plated lever and silver contacts with nickel and gold plating.
ITT U11SY9V3GE technical specifications.
| Actuator Length | 10.67mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Nickel, Gold |
| Current Rating | 5A |
| Depth | 8.13mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 16.26mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT U11SY9V3GE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.