SPDT toggle switch with a 5A current rating and 120V AC voltage rating. Features a straight, standard round brass actuator with chrome plating, 10.67mm length, and silver contacts. Offers a 250V AC maximum voltage rating and 28V DC rated voltage, with an electrical life of 100,000 cycles. Operates within a -30°C to 85°C temperature range, is RoHS compliant, and uses solder termination.
ITT U11SYZQE technical specifications.
| Actuator Length | 10.67mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT U11SYZQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.