SPDT toggle switch featuring a round, brass chrome-plated lever with a 17.45mm actuator length. Rated for 5A at 250VAC and 28VDC, with a 0.4VA rating. Offers a 120V AC rating and 28V DC rated voltage, with silver contacts and nickel/gold plating. Designed for panel mounting with threads, this non-illuminated switch boasts an electrical life of 100,000 cycles and IP67, waterproof, dust-tight ratings. Operating temperature range is -30°C to 85°C.
ITT U11TCWZGE technical specifications.
| Actuator Length | 17.45mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Nickel, Gold |
| Current Rating | 5A |
| Depth | 11.81mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT U11TCWZGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.