The ITT U13J16CQE22 is a SPDT rocker switch with a maximum operating temperature range of -30°C to 85°C. It features a silver contact material and plating, and is rated for 28V DC and 250V AC. The switch is designed for through hole panel mount and is available in bulk packaging. It is compliant with RoHS regulations and does not have radiation hardening capabilities.
ITT U13J16CQE22 technical specifications.
| Contact Material | Silver |
| Contact Plating | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for ITT U13J16CQE22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
