SPDT Rocker Switch with ON-OFF-ON function, featuring solder lug termination and a paddle actuator made of Nylon. This switch offers a 5A current rating at 250VAC and 28VDC, with a contact material of silver and nickel/gold plating. Designed for panel or snap-in mounting, it boasts an electrical life of 40,000 cycles and operates within a temperature range of -30°C to 85°C.
ITT U13J26ZGE22 technical specifications.
| Actuator Material | Nylon |
| Actuator Type | Paddle |
| Contact Material | Silver |
| Contact Plating | Nickel, Gold |
| Current Rating | 5A |
| Depth | 15.62mm |
| Electrical Life | 40000Cycles |
| Length | 25.04mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT U13J26ZGE22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
