SPDT illuminated rocker switch featuring a white nylon paddle actuator. This through-hole mount component offers PC pin termination with nickel and gold contact plating for reliable conductivity. Rated for 5A at 250VAC and 28VDC, it provides an electrical life of 40,000 cycles. Operating temperature range is -30°C to 85°C.
ITT U13J2V3GE1 technical specifications.
| Actuator Color | White |
| Actuator Material | Nylon |
| Actuator Type | Paddle |
| Contact Material | Silver |
| Contact Plating | Nickel, Gold |
| Current Rating | 5A |
| Depth | 9.27mm |
| Electrical Life | 40000Cycles |
| Length | 16.86mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT U13J2V3GE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.