ITT U13K9ALE technical specifications.
| Actuator Length | 17.88mm |
| Actuator Material | Aluminium |
| Actuator Type | LOCKING LEVER |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Bushing, Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT U13K9ALE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.