SPDT toggle switch with ON-OFF-ON function, featuring a standard round black brass and plastic actuator. Rated for 5A at 250VAC/28VDC, with silver contacts and solder lug termination. Designed for panel mounting with threads, operating between -30°C and 85°C, offering an electrical life of 40,000 cycles.
ITT U13L3YZQE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 21.34mm |
| Actuator Material | Brass, Plastic |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Bushing, Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT U13L3YZQE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
