
SPDT toggle switch featuring a standard round, non-illuminated lever with a brass, chrome-plated actuator. Rated for 5A at 250VAC or 28VDC, with a 0.4VA rating. Offers silver contacts with nickel and gold plating, providing an electrical life of 40,000 cycles. Mounts via bushing or through-hole with brackets, utilizing PC pin terminations. Operates within a temperature range of -30°C to 85°C and is RoHS compliant.
ITT U13LY9AGE technical specifications.
| Actuator Length | 21.34mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Nickel, Gold |
| Depth | 43.57mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Bushing, Through Hole, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT U13LY9AGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
