SPDT toggle switch featuring PC pins for PC mounting with bracket. Offers a 5A current rating at 250VAC or 28VDC, with a 0.4VA rating. The switch has a standard round brass, chrome-plated actuator and silver contacts with nickel and gold plating. Operating temperature range is -30°C to 85°C, with an electrical life of 40,000 cycles.
ITT U13MD9A4GE technical specifications.
| Actuator Length | 6.86mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Nickel, Gold |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Bushing, Through Hole, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT U13MD9A4GE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.