SPDT toggle switch featuring ON-OFF-ON functionality with PC pins for vertical PC mounting. Rated for 5A at 250VAC and 28VDC, with a 0.4VA rating. The switch boasts silver contacts with nickel and gold plating, offering an electrical life of 40,000 cycles. It includes a standard round brass actuator with a black finish and operates within a temperature range of -30°C to 85°C. Mounting is facilitated by a bushing and included brackets.
ITT U13MD9AV2GE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 6.86mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Nickel, Gold |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Bushing, Through Hole, Vertical, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT U13MD9AV2GE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.