SPDT toggle switch featuring a flat, anti-rotation brass lever with chrome plating, measuring 21.33mm. This non-illuminated switch offers ON-OFF-ON functionality with solder lug terminations and a 5A maximum current rating at 250VAC or 28VDC. Designed for panel mounting with threads, it boasts a 12.7mm length, 6.86mm depth, and an electrical life of 40,000 cycles, operating between -30°C and 85°C.
ITT U13P1YZGE technical specifications.
| Actuator Length | 21.33mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Nickel, Gold |
| Depth | 6.86mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Bushing, Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT U13P1YZGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
