SPDT toggle switch featuring a standard round, brass chrome-plated actuator with a 10.67mm length. Offers ON-OFF-ON functionality with solder lug termination and silver contacts plated with nickel and gold. Rated for 5A at 250VAC and 28VDC, with an electrical life of 40,000 cycles. Designed for panel mounting with threads, this non-illuminated switch boasts IP67, waterproof, and dust-tight ratings, operating between -30°C and 85°C.
ITT U13SCWZGE technical specifications.
| Actuator Length | 10.67mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Nickel, Gold |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Bushing, Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT U13SCWZGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.