SPDT toggle switch featuring a standard round, chrome-plated brass lever with a 10.67mm actuator length. Rated for 5A at 250VAC and 28VDC, this non-illuminated switch offers an electrical life of 40,000 cycles. It includes solder lug terminations and a panel mount bushing with threads, providing IP67 waterproof and dust-tight protection. Operating within a -30°C to 85°C temperature range, this RoHS compliant component is designed for straight orientation.
ITT U13SCWZQE technical specifications.
| Actuator Length | 10.67mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Depth | 11.81mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Bushing, Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT U13SCWZQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.