SPDT toggle switch with ON-OFF-ON function, featuring PC pins for PC mounting with bracket. Rated for 5A at 250VAC and 28VDC, with a silver contact material and plating. Operates within a temperature range of -30°C to 85°C, offering an electrical life of 40,000 cycles. The standard round brass actuator with chrome plating measures 10.67mm in length.
ITT U13SY9V3QE technical specifications.
| Actuator Length | 10.67mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Depth | 8.13mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 16.26mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Bushing, Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT U13SY9V3QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.