SPDT toggle switch with ON-OFF-ON function, featuring a standard round brass, chrome-plated lever measuring 10.67mm. This non-illuminated switch offers silver contacts and termination via PC pins, suitable for PC mounting with bracket and threads. Rated for 5A at 250VAC/28VDC, it boasts an electrical life of 40,000 cycles and operates within a temperature range of -30°C to 85°C. RoHS compliant.
ITT U13SYAQE technical specifications.
| Actuator Length | 10.67mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 32.9mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Bushing, Panel, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT U13SYAQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
