
SPDT rocker switch featuring momentary-off-momentary function and quick connect termination. Rated for 5A at 250VAC and 28VDC, with a silver contact material and plating. Nylon paddle actuator in black, suitable for panel snap-in mounting. Offers an electrical life of 40,000 cycles and operates within a temperature range of -30°C to 85°C.
ITT U15J26Z3QE22 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Paddle |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 15.62mm |
| Electrical Life | 40000Cycles |
| Length | 25.04mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 7000 |
| Switch Function | Mom-Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT U15J26Z3QE22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.