SPDT illuminated rocker switch with momentary-off-momentary function. Features a nylon paddle actuator and silver contacts with nickel and gold plating. Rated for 5A at 250VAC and 28VDC, with an electrical life of 40,000 cycles. Panel and flange mountable with solder lug termination. Operating temperature range from -30°C to 85°C.
ITT U15J2ZGE2 technical specifications.
| Actuator Material | Nylon |
| Actuator Type | Paddle |
| Contact Material | Silver |
| Contact Plating | Nickel, Gold |
| Current Rating | 5A |
| Depth | 9.27mm |
| Electrical Life | 40000Cycles |
| Length | 29.36mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Flanges |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT U15J2ZGE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.